YK5110403000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YK5110403000G
YK5110403000G
YK5110403000G

YK5110403000G

DigiKey Part Number
YK5110403000G-ND
Manufacturer
Manufacturer Product Number
YK5110403000G
Description
CONN BARRIER STRIP 4CIRC 0.374"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
4
Pitch
0.374" (9.50mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
10-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 115°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 292
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,79000 Kč34,79 Kč
1025,12100 Kč251,21 Kč
2521,87160 Kč546,79 Kč
5019,77600 Kč988,80 Kč
10017,99090 Kč1 799,09 Kč
25016,09324 Kč4 023,31 Kč
50014,96760 Kč7 483,80 Kč
2 01613,35021 Kč26 914,02 Kč
6 04812,53044 Kč75 784,10 Kč
Manufacturers Standard Package
Unit Price without VAT:34,79000 Kč
Unit Price with VAT:42,09590 Kč