Similar

VK0451500000G | |
|---|---|
DigiKey Part Number | 609-4289-ND |
Manufacturer | |
Manufacturer Product Number | VK0451500000G |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 45° Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Thermoplastic Resin |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.161" (4.10mm) |
Header Orientation 45° | Insulation Height 0.571" (14.50mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-VK04 | Assmann WSW Components | 0 | A-TB500-VK04-ND | 9,08904 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,83925 Kč | 13 678,50 Kč |
| Unit Price without VAT: | 6,83925 Kč |
|---|---|
| Unit Price with VAT: | 8,27549 Kč |









