



TJ0451560000G | |
|---|---|
DigiKey Part Number | 609-3887-ND |
Manufacturer | |
Manufacturer Product Number | TJ0451560000G |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-24 AWG |
Manufacturer Amphenol Anytek | Wire Gauge or Range - mm² 1-2.5mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 7-8mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.594" (15.09mm) |
Current - UL 12 A | Base Product Number |
Voltage - UL 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1779851 | Phoenix Contact | 3 535 | 277-5833-ND | 127,64000 Kč | Similar |
| 1972959 | Phoenix Contact | 0 | 1972959-ND | 72,02240 Kč | Similar |
| 5435747 | Phoenix Contact | 40 | 277-11249-ND | 42,13000 Kč | Similar |
| 5448637 | Phoenix Contact | 8 710 | 277-11352-ND | 40,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 29,69800 Kč | 296,98 Kč |
| 25 | 25,88600 Kč | 647,15 Kč |
| 50 | 23,42480 Kč | 1 171,24 Kč |
| 100 | 21,34770 Kč | 2 134,77 Kč |
| 250 | 19,14784 Kč | 4 786,96 Kč |
| 500 | 17,84814 Kč | 8 924,07 Kč |
| 2 160 | 15,99723 Kč | 34 554,02 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |














