



VI0321520000G | |
|---|---|
DigiKey Part Number | VI0321520000G-ND |
Manufacturer | |
Manufacturer Product Number | VI0321520000G |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-28 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VI0321550000G | Amphenol Anytek | 529 | 609-3937-ND | 22,32000 Kč | Parametric Equivalent |
| OSTVI032152 | On Shore Technology Inc. | 267 | ED2769-ND | 35,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 19,12400 Kč | 191,24 Kč |
| 25 | 16,64280 Kč | 416,07 Kč |
| 50 | 15,02440 Kč | 751,22 Kč |
| 100 | 13,63120 Kč | 1 363,12 Kč |
| 250 | 12,13708 Kč | 3 034,27 Kč |
| 500 | 11,24404 Kč | 5 622,02 Kč |
| 2 200 | 9,89053 Kč | 21 759,17 Kč |
| 6 600 | 9,25216 Kč | 61 064,26 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |


