Image for VC0600500000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC0600500000G

DigiKey Part Number
VC0600500000G-ND
Manufacturer
Manufacturer Product Number
VC0600500000G
Description
TERM BLOCK HDR 6POS 7.62MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Current - UL
32 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
6
Material Flammability Rating
UL94 V-0
Positions Per Level
6
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Thermoplastic Resin
Pitch
0.300" (7.62mm)
Contact Tail Length
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Insulation Height
0.563" (14.30mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 98022,18312 Kč43 922,58 Kč
Manufacturers Standard Package
Unit Price without VAT:22,18312 Kč
Unit Price with VAT:26,84158 Kč