
ET0601500000G | |
|---|---|
DigiKey Part Number | ET0601500000G-ND |
Manufacturer | |
Manufacturer Product Number | ET0601500000G |
Description | TERM BLOCK PLUG 6POS 7.62MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 8-24 AWG |
Manufacturer Amphenol Anytek | Wire Gauge or Range - mm² 2.5-10mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Screw Size M3.5 |
Number of Levels 1 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Pitch 0.300" (7.62mm) | Wire Strip Length 10-11mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.902" (22.90mm) |
Current - UL 32 A | Base Product Number |
Voltage - UL 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1709089 | Phoenix Contact | 35 | 1709089-ND | 433,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 64,77883 Kč | 323 894,15 Kč |
| Unit Price without VAT: | 64,77883 Kč |
|---|---|
| Unit Price with VAT: | 78,38238 Kč |




