
V80931510000G | |
|---|---|
DigiKey Part Number | V80931510000G-ND |
Manufacturer | |
Manufacturer Product Number | V80931510000G |
Description | TERM BLOCK PLUG 9POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 14-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Male Pins | Features Mating Flange |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Pitch 0.150" (3.81mm) | Wire Strip Length 7mm |
Plug Wire Entry 180° | Contact Material Brass |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
Current - UL 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 040 | 27,59398 Kč | 56 291,72 Kč |
| Unit Price without VAT: | 27,59398 Kč |
|---|---|
| Unit Price with VAT: | 33,38872 Kč |


