
TJ0931520000G | |
|---|---|
DigiKey Part Number | TJ0931520000G-ND |
Manufacturer | |
Manufacturer Product Number | TJ0931520000G |
Description | TERM BLOCK PLUG 9POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 115°C |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Screw Size M2 |
Plug Wire Entry 180° | Wire Strip Length 6-7mm |
Termination Style Screw | Contact Material Phosphor Bronze |
Mounting Type Free Hanging (In-Line) | Housing Material Thermoplastic |
Current - IEC 10.5A | Insulation Height 0.437" (11.10mm) |
Voltage - IEC 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 040 | 27,46046 Kč | 56 019,34 Kč |
| Unit Price without VAT: | 27,46046 Kč |
|---|---|
| Unit Price with VAT: | 33,22716 Kč |


