



TJ0271500000G | |
|---|---|
DigiKey Part Number | 609-4179-ND |
Manufacturer | |
Manufacturer Product Number | TJ0271500000G |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | TJ0271500000G Models |
Category | Wire Gauge or Range - AWG 12-24 AWG |
Manufacturer Amphenol Anytek | Wire Gauge or Range - mm² 1-2.5mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 7-8mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.594" (15.09mm) |
Current - UL 12 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 14,84900 Kč | 148,49 Kč |
| 25 | 12,93880 Kč | 323,47 Kč |
| 50 | 11,66240 Kč | 583,12 Kč |
| 100 | 10,56120 Kč | 1 056,12 Kč |
| 250 | 9,36744 Kč | 2 341,86 Kč |
| 500 | 8,65002 Kč | 4 325,01 Kč |
| 2 100 | 7,58197 Kč | 15 922,14 Kč |
| 6 300 | 7,05403 Kč | 44 440,39 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |








