2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
OQ0270500000G
OQ0270500000G

OQ0270500000G

DigiKey Part Number
609-4251-ND
Manufacturer
Manufacturer Product Number
OQ0270500000G
Description
TERM BLOCK HDR 2POS 5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Current - UL
12 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Tin
Number of Positions
2
Material Flammability Rating
UL94 V-0
Positions Per Level
2
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Thermoplastic Resin
Pitch
0.197" (5.00mm)
Contact Tail Length
0.157" (4.00mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 428
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,52600 Kč45,26 Kč
253,97080 Kč99,27 Kč
503,57880 Kč178,94 Kč
1003,22430 Kč322,43 Kč
2502,82132 Kč705,33 Kč
5002,56940 Kč1 284,70 Kč
2 4002,15281 Kč5 166,74 Kč
7 2001,96311 Kč14 134,39 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč