Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TA0441630000G | |
|---|---|
DigiKey Part Number | TA0441630000G-ND |
Manufacturer | |
Manufacturer Product Number | TA0441630000G |
Description | TERM BLK 4P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Clamp Material - Plating Steel, Stainless |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC0423020000G | Amphenol Anytek | 0 | 1818-TC0423020000G-ND | 5,75595 Kč | Parametric Equivalent |
| TC0423620000G | Amphenol Anytek | 0 | TC0423620000G-ND | 6,21272 Kč | Parametric Equivalent |
| 10156.1 | Conta-Clip, Inc. | 0 | 2080-10156.1-ND | 23,22800 Kč | Parametric Equivalent |
| 10156.4 | Conta-Clip, Inc. | 0 | 2080-10156.4-ND | 18,64200 Kč | Parametric Equivalent |
| 34.104 | Altech Corporation | 0 | 34.104-ND | 19,94820 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,37072 Kč | 14 741,44 Kč |
| Unit Price without VAT: | 7,37072 Kč |
|---|---|
| Unit Price with VAT: | 8,91857 Kč |



