
QT05ASF83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT05ASF83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT05ASF83H0000G |
Description | TERM BLK 5POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -20°C ~ 105°C | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 13,87200 Kč | 138,72 Kč |
| 25 | 12,08280 Kč | 302,07 Kč |
| 50 | 10,88700 Kč | 544,35 Kč |
| 100 | 9,85560 Kč | 985,56 Kč |
| 250 | 8,73492 Kč | 2 183,73 Kč |
| 500 | 8,06004 Kč | 4 030,02 Kč |
| 1 000 | 7,51464 Kč | 7 514,64 Kč |
| 5 000 | 6,64443 Kč | 33 222,15 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |


