



QT05ASB83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT05ASB83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT05ASB83H0000G |
Description | TERM BLK 5POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -20°C ~ 105°C | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 14,11100 Kč | 141,11 Kč |
| 25 | 12,28800 Kč | 307,20 Kč |
| 50 | 11,07860 Kč | 553,93 Kč |
| 100 | 10,02650 Kč | 1 002,65 Kč |
| 250 | 8,88804 Kč | 2 222,01 Kč |
| 500 | 8,20056 Kč | 4 100,28 Kč |
| 1 000 | 7,64600 Kč | 7 646,00 Kč |
| 5 000 | 6,76060 Kč | 33 803,00 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


