



QT02ASB83V0000G | |
|---|---|
DigiKey Part Number | 1818-QT02ASB83V0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT02ASB83V0000G |
Description | TERM BLK 2POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -20°C ~ 105°C | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,46800 Kč | 136,70 Kč |
| 50 | 4,92200 Kč | 246,10 Kč |
| 100 | 4,43480 Kč | 443,48 Kč |
| 250 | 3,89304 Kč | 973,26 Kč |
| 500 | 3,55706 Kč | 1 778,53 Kč |
| 1 000 | 3,28115 Kč | 3 281,15 Kč |
| 5 000 | 2,83187 Kč | 14 159,35 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |






