



OP0400000000G | |
|---|---|
DigiKey Part Number | OP0400000000G-ND |
Manufacturer | |
Manufacturer Product Number | OP0400000000G |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Amphenol Anytek | Voltage - IEC 300 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Unshrouded | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1933202 | Phoenix Contact | 34 851 | 277-1647-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 25 | 4,73720 Kč | 118,43 Kč |
| 50 | 4,26260 Kč | 213,13 Kč |
| 100 | 3,84050 Kč | 384,05 Kč |
| 250 | 3,36640 Kč | 841,60 Kč |
| 500 | 3,07116 Kč | 1 535,58 Kč |
| 2 000 | 2,63084 Kč | 5 261,68 Kč |
| 6 000 | 2,39699 Kč | 14 381,94 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |







