
AWHSH124D00G | |
|---|---|
DigiKey Part Number | 1818-AWHSH124D00G-ND |
Manufacturer | |
Manufacturer Product Number | AWHSH124D00G |
Description | RELAY GEN PURPOSE SPDT 15A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 240VAC, 110VDC - Max | |
Load - Max Switching | 3600VA, 1650W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -30°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 20 | 20,78800 Kč | 415,76 Kč |
| 40 | 20,08450 Kč | 803,38 Kč |
| 60 | 19,67867 Kč | 1 180,72 Kč |
| 100 | 19,17960 Kč | 1 917,96 Kč |
| 260 | 18,28038 Kč | 4 752,90 Kč |
| 500 | 17,68830 Kč | 8 844,15 Kč |
| 1 000 | 17,08166 Kč | 17 081,66 Kč |
| 5 000 | 15,75043 Kč | 78 752,15 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |





