
APR212A608000E00G | |
|---|---|
DigiKey Part Number | 1818-APR212A608000E00G-ND |
Manufacturer | |
Manufacturer Product Number | APR212A608000E00G |
Description | RELAY MOS 8 PIN DIP 600V AC/DC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 0.9 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 70 mA | |
On-State Resistance (Max) | 70 Ohms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | cURus, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,31000 Kč | 86,31 Kč |
| 10 | 76,93800 Kč | 769,38 Kč |
| 45 | 71,33133 Kč | 3 209,91 Kč |
| 90 | 68,88733 Kč | 6 199,86 Kč |
| 135 | 67,49563 Kč | 9 111,91 Kč |
| 270 | 65,17859 Kč | 17 598,22 Kč |
| 540 | 62,93950 Kč | 33 987,33 Kč |
| 1 035 | 60,90691 Kč | 63 038,65 Kč |
| Unit Price without VAT: | 86,31000 Kč |
|---|---|
| Unit Price with VAT: | 104,43510 Kč |




