
AMT0440012DB0000G | |
|---|---|
DigiKey Part Number | 1818-AMT0440012DB0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0440012DB0000G |
Description | SCREW TERMINALBRACKET M4 4 PIN R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40 A |
Manufacturer Amphenol Anytek | Number of Pins 4 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Box | Contact Finish Tin |
Part Status Active | Contact Material Copper Alloy |
Terminal Type Screw Terminal, Power Tap | Screw Material Steel |
Screw Size M4 | Screw Finish Tin |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,22400 Kč | 36,12 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 6,10640 Kč | 152,66 Kč |
| 50 | 5,70720 Kč | 285,36 Kč |
| 100 | 5,35240 Kč | 535,24 Kč |
| 250 | 4,93788 Kč | 1 234,47 Kč |
| 500 | 4,66408 Kč | 2 332,04 Kč |
| 1 000 | 4,41903 Kč | 4 419,03 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |








