Socket Contact Size 8 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3-47T08-LD

DigiKey Part Number
T3-47T08-LD-ND
Manufacturer
Manufacturer Product Number
T3-47T08-LD
Description
CONTACT SOCKET SZ 8 CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Size 8 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Twinax
Contact Type
Socket
Contact Size
8
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
MIL-DTL-38999
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 532,43000 Kč1 532,43 Kč
101 302,54800 Kč13 025,48 Kč
251 241,98960 Kč31 049,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 532,43000 Kč
Unit Price with VAT:1 854,24030 Kč