Connector Seal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21-033321-005

DigiKey Part Number
21-033321-005-ND
Manufacturer
Manufacturer Product Number
21-033321-005
Description
CONN SEAL PIGGYBACK
Customer Reference
Detailed Description
Connector Seal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Seal
For Use With/Related Products
Concentric Twinax Contacts, Size 8
Shell Size - Insert
-
Material
-
Features
-
Color
-
Grade
-
Qualification
MIL-DTL-38999 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 098
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1446,63000 Kč446,63 Kč
10379,49700 Kč3 794,97 Kč
25355,73120 Kč8 893,28 Kč
50346,32840 Kč17 316,42 Kč
Manufacturers Standard Package
Unit Price without VAT:446,63000 Kč
Unit Price with VAT:540,42230 Kč