144 Connector Receptacle, Female Blade Sockets Through Hole VITA 46, Center
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVPX-J16MC2

DigiKey Part Number
1178-RVPX-J16MC2-ND
Manufacturer
Manufacturer Product Number
RVPX-J16MC2
Description
VITA 46 CONNECTORS
Customer Reference
Detailed Description
144 Connector Receptacle, Female Blade Sockets Through Hole VITA 46, Center
Datasheet
 Datasheet
EDA/CAD Models
RVPX-J16MC2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Blade Sockets
Connector Style
VITA 46, Center
Number of Positions
144
Number of Positions Loaded
All
Pitch
0.071" (1.80mm)
Number of Rows
9
Number of Columns
16
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
1.5A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1598,23000 Kč598,23 Kč
10508,53000 Kč5 085,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:598,23000 Kč
Unit Price with VAT:723,85830 Kč