




RVPX-J08EM1 | |
|---|---|
DigiKey Part Number | 1178-RVPX-J08EM1-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-J08EM1 |
Description | BACKPLANE, 8 POSITION, LEFT END, |
Customer Reference | |
Detailed Description | 72 Connector Receptacle, Female Blade Sockets Through Hole VITA 46, Left End |
Datasheet | Datasheet |
EDA/CAD Models | RVPX-J08EM1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | VITA 46, Left End | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 9 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,78000 Kč | 484,78 Kč |
| 10 | 412,06300 Kč | 4 120,63 Kč |
| 25 | 386,25920 Kč | 9 656,48 Kč |
| 50 | 367,82920 Kč | 18 391,46 Kč |
| 100 | 353,03620 Kč | 35 303,62 Kč |
| Unit Price without VAT: | 484,78000 Kč |
|---|---|
| Unit Price with VAT: | 586,58380 Kč |



