



RVPX-J16EM1 | |
|---|---|
DigiKey Part Number | 1178-RVPX-J16EM1-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-J16EM1 |
Description | BACKPLANE, 16 POSITION, RIGHT EN |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Blade Sockets Through Hole VITA 46, Right End |
Datasheet | Datasheet |
EDA/CAD Models | RVPX-J16EM1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | VITA 46, Right End | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 9 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,04000 Kč | 733,04 Kč |
| 10 | 622,96900 Kč | 6 229,69 Kč |
| 45 | 560,26867 Kč | 25 212,09 Kč |
| 90 | 554,34722 Kč | 49 891,25 Kč |
| Unit Price without VAT: | 733,04000 Kč |
|---|---|
| Unit Price with VAT: | 886,97840 Kč |


