
MS3476A8-33S | |
|---|---|
DigiKey Part Number | 1178-MS3476A8-33S-ND |
Manufacturer | |
Manufacturer Product Number | MS3476A8-33S |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 8-33 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Anodized | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Plastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 898,92000 Kč | 898,92 Kč |
| 10 | 764,01200 Kč | 7 640,12 Kč |
| 25 | 716,19960 Kč | 17 904,99 Kč |
| 50 | 682,03180 Kč | 34 101,59 Kč |
| 100 | 649,51220 Kč | 64 951,22 Kč |
| 250 | 608,90252 Kč | 152 225,63 Kč |
| Unit Price without VAT: | 898,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 087,69320 Kč |



