
MS3475L14-4S | |
|---|---|
DigiKey Part Number | 1178-MS3475L14-4S-ND |
Manufacturer | |
Manufacturer Product Number | MS3475L14-4S |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 14-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 620,42000 Kč | 1 620,42 Kč |
| 10 | 1 377,30100 Kč | 13 773,01 Kč |
| 25 | 1 291,11680 Kč | 32 277,92 Kč |
| 50 | 1 229,55460 Kč | 61 477,73 Kč |
| 100 | 1 170,94720 Kč | 117 094,72 Kč |
| Unit Price without VAT: | 1 620,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 960,70820 Kč |





