Image for MS3124E12-3P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3124E12-3P

DigiKey Part Number
1178-MS3124E12-3P-ND
Manufacturer
Manufacturer Product Number
MS3124E12-3P
Description
CONN RCPT MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Olive Drab Chromate over Cadmium
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
3
Features
Backshell
Grade
Military
Shielding
Qualification
MIL-DTL-26482 Series I
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
12-3
Backshell Material, Plating
Aluminum, Olive Drab Chromate over Cadmium
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Bulkhead - Front Side Nut
Insert Material
Neoprene
Termination
Crimp
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Fastening Type
Bayonet Lock
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141 723,09643 Kč24 123,35 Kč
Unit Price without VAT:1 723,09643 Kč
Unit Price with VAT:2 084,94668 Kč