Image for MS3120E12-10S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3120E12-10S

DigiKey Part Number
1178-MS3120E12-10S-ND
Manufacturer
Manufacturer Product Number
MS3120E12-10S
Description
CONN RCPT FMALE 10POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Grade
Military
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
12-10
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 917,13800 Kč19 171,38 Kč
Unit Price without VAT:1 917,13800 Kč
Unit Price with VAT:2 319,73698 Kč