
| MS27467T15B35P | |
|---|---|
| DigiKey Part Number | 1178-MS27467T15B35P-ND | 
| Manufacturer | |
| Manufacturer Product Number | MS27467T15B35P | 
| Description | PLUG | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 37 Position Circular Connector Plug, Male Pins Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 37 | |
| Grade | Military | |
| Qualification | MIL-DTL-38999/ 27599, Series I | |
| Shell Size - Insert | 15-35 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Crimp | |
| Fastening Type | Bayonet Lock | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Shell Material | Aluminum | |
| Shell Finish | Olive Drab Cadmium over Nickel | |
| Contact Finish - Mating | Gold | |
| Color | Olive Drab | |
| Ingress Protection | Environment Resistant | |
| Material Flammability Rating | - | |
| Features | Coupling Nut | |
| Shielding | ||
| Current Rating (Amps) | 5A | |
| Voltage Rating | 400VAC, 500VDC | |
| Cable Opening | 0.808" (20.52mm) | |
| Operating Temperature | -65°C ~ 175°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
| Insert Material | - | |
| Applications | Aviation, Military | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5 088,94000 Kč | 5 088,94 Kč | 
| 10 | 4 619,68100 Kč | 46 196,81 Kč | 
| Unit Price without VAT: | 5 088,94000 Kč | 
|---|---|
| Unit Price with VAT: | 6 157,61740 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic