D38999/26WE26PN is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 7 321,48200 Kč

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 6 788,91360 Kč

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 7 321,48200 Kč
26 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WE26PN

DigiKey Part Number
AD38999/26WE26PN-ND
Manufacturer
Manufacturer Product Number
D38999/26WE26PN
Description
CONN PLUG MALE 26POS GOLD CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
26
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
17-26
Shell Size, MIL
E
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Aerospace, Aviation, Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 081,32000 Kč2 081,32 Kč
101 769,16500 Kč17 691,65 Kč
251 658,48920 Kč41 462,23 Kč
501 579,43180 Kč78 971,59 Kč
1001 504,15180 Kč150 415,18 Kč
Manufacturers Standard Package
Unit Price without VAT:2 081,32000 Kč
Unit Price with VAT:2 518,39720 Kč