
D38999/26WB35SA | |
|---|---|
DigiKey Part Number | D38999/26WB35SA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WB35SA |
Description | CONN PLUG FMALE 13POS GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 11-35 | |
Shell Size, MIL | B | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 211,58000 Kč | 1 211,58 Kč |
| 10 | 1 029,82600 Kč | 10 298,26 Kč |
| 25 | 965,37880 Kč | 24 134,47 Kč |
| 50 | 919,34700 Kč | 45 967,35 Kč |
| 100 | 875,51580 Kč | 87 551,58 Kč |
| 250 | 820,78496 Kč | 205 196,24 Kč |
| Unit Price without VAT: | 1 211,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 466,01180 Kč |














