D38999/26FE6SA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 7 822,54440 Kč

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 7 822,54440 Kč

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 6 851,38720 Kč
Image for D38999/26FE6SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26FE6SA

DigiKey Part Number
1178-D38999/26FE6SA-ND
Manufacturer
Manufacturer Product Number
D38999/26FE6SA
Description
PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
17-6
Shell Size, MIL
E
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Material Flammability Rating
-
Shielding
Current Rating (Amps)
23A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Aerospace, Aviation, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001 885,09550 Kč188 509,55 Kč
Unit Price without VAT:1 885,09550 Kč
Unit Price with VAT:2 280,96556 Kč