KJL6T17N6SAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 1 121,05590 Kč

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 1 121,05590 Kč
Image for KJL6T17N6SAL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KJL6T17N6SAL

DigiKey Part Number
KJL6T17N6SAL-ND
Manufacturer
Manufacturer Product Number
KJL6T17N6SAL
Description
CONN PLUG HSNG FMALE 6POS INLINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
6
Shell Size - Insert
17-6
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
A
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
256 851,38720 Kč171 284,68 Kč
Unit Price without VAT:6 851,38720 Kč
Unit Price with VAT:8 290,17851 Kč