
D38999/26FE6PB | |
|---|---|
DigiKey Part Number | 1178-D38999/26FE6PB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FE6PB |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 17-6 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL E | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 868,81000 Kč | 4 868,81 Kč |
| 10 | 4 139,06300 Kč | 41 390,63 Kč |
| 25 | 3 880,25400 Kč | 97 006,35 Kč |
| 50 | 3 752,86760 Kč | 187 643,38 Kč |
| Unit Price without VAT: | 4 868,81000 Kč |
|---|---|
| Unit Price with VAT: | 5 891,26010 Kč |


