
D38999/26FE6PA | |
|---|---|
DigiKey Part Number | 1178-D38999/26FE6PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FE6PA |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 6 | Shielding |
Shell Size - Insert 17-6 | Current Rating (Amps) 23A |
Shell Size, MIL E | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 461,71000 Kč | 6 461,71 Kč |
| 10 | 5 493,39200 Kč | 54 933,92 Kč |
| 25 | 5 149,97800 Kč | 128 749,45 Kč |
| Unit Price without VAT: | 6 461,71000 Kč |
|---|---|
| Unit Price with VAT: | 7 818,66910 Kč |



