13 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position Circular Connector Receptacle, Male Pins Solder Cup
D38999/23YB35PA

D38999/23YB35PA

DigiKey Part Number
1178-D38999/23YB35PA-ND
Manufacturer
Manufacturer Product Number
D38999/23YB35PA
Description
HERMETIC CIRCULAR MIL-SPEC CONNE
Customer Reference
Detailed Description
13 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
A
Series
Primary Material
Metal
Packaging
Bag
Shell Material
Stainless Steel
Part Status
Active
Shell Finish
Passivated
Connector Type
Contact Finish - Mating
Gold
Number of Positions
13
Color
Silver
Grade
Military
Features
Hermetically Sealed
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
11-35
Operating Temperature
-65°C ~ 200°C
Shell Size, MIL
B
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Bulkhead - Front Side Nut
Applications
Aerospace, Aviation, Marine, Military
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 957,36000 Kč2 957,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2 957,36000 Kč
Unit Price with VAT:3 578,40560 Kč