
D38999/20WG16PN | |
|---|---|
DigiKey Part Number | 1178-D38999/20WG16PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WG16PN |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 16 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 21-16 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL G | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 960,57000 Kč | 4 960,57 Kč |
| 10 | 4 217,02800 Kč | 42 170,28 Kč |
| 25 | 3 953,35240 Kč | 98 833,81 Kč |
| 50 | 3 830,26620 Kč | 191 513,31 Kč |
| Unit Price without VAT: | 4 960,57000 Kč |
|---|---|
| Unit Price with VAT: | 6 002,28970 Kč |





