Similar
Similar
Similar
Similar
Similar

D38999/20FD97PN | |
|---|---|
DigiKey Part Number | AD38999/20FD97PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FD97PN |
Description | CONN RCPT MALE 12POS GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 15-97 | |
Shell Size, MIL | D | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aerospace, Aviation, Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 847,40000 Kč | 1 847,40 Kč |
| 10 | 1 570,31400 Kč | 15 703,14 Kč |
| 25 | 1 472,07720 Kč | 36 801,93 Kč |
| 50 | 1 401,88940 Kč | 70 094,47 Kč |
| 100 | 1 335,06540 Kč | 133 506,54 Kč |
| Unit Price without VAT: | 1 847,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 235,35400 Kč |













