Socket Contact Size Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF-198137-000

DigiKey Part Number
1178-CF-198137-000-ND
Manufacturer
Manufacturer Product Number
CF-198137-000
Description
MT FEMALE TERMINI ASSEMBLY KIT
Customer Reference
Detailed Description
Socket Contact Size Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Fiber Optic
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
MIL-DTL-38999
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 469,48000 Kč6 469,48 Kč
105 500,06900 Kč55 000,69 Kč
255 233,49120 Kč130 837,28 Kč
Manufacturers Standard Package
Unit Price without VAT:6 469,48000 Kč
Unit Price with VAT:7 828,07080 Kč