
CF-198137-001 | |
|---|---|
DigiKey Part Number | 1178-CF-198137-001-ND |
Manufacturer | |
Manufacturer Product Number | CF-198137-001 |
Description | MT SERIES |
Customer Reference | |
Detailed Description | Socket Contact Size Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Optic | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 400,90000 Kč | 5 400,90 Kč |
| 10 | 4 926,13100 Kč | 49 261,31 Kč |
| Unit Price without VAT: | 5 400,90000 Kč |
|---|---|
| Unit Price with VAT: | 6 535,08900 Kč |




