Fiber Optic Plug Connector FC Simplex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF-170900-F01

DigiKey Part Number
1178-CF-170900-F01-ND
Manufacturer
Manufacturer Product Number
CF-170900-F01
Description
CONTACT, FIBERQUAD, 10G, ROSA
Customer Reference
Detailed Description
Fiber Optic Plug Connector FC Simplex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
FC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Threaded
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.