Fiber Optic Plug Connector FC Simplex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF-170900-E01

DigiKey Part Number
1178-CF-170900-E01-ND
Manufacturer
Manufacturer Product Number
CF-170900-E01
Description
CONTACT, FIBERQUAD, 10G, TOSA
Customer Reference
Detailed Description
Fiber Optic Plug Connector FC Simplex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
FC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Threaded
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 562,81000 Kč14 562,81 Kč
Unit Price without VAT:14 562,81000 Kč
Unit Price with VAT:17 621,00010 Kč