Similar
Similar

2M801-009-07M9-19PA | |
|---|---|
DigiKey Part Number | 1178-2M801-009-07M9-19PA-ND |
Manufacturer | |
Manufacturer Product Number | 2M801-009-07M9-19PA |
Description | RECEPTACLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2M801-009-07M9-19PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 19 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Aerospace, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 269,24000 Kč | 5 269,24 Kč |
| 10 | 4 479,52400 Kč | 44 795,24 Kč |
| 25 | 4 199,44880 Kč | 104 986,22 Kč |
| 50 | 4 091,72060 Kč | 204 586,03 Kč |
| Unit Price without VAT: | 5 269,24000 Kč |
|---|---|
| Unit Price with VAT: | 6 375,78040 Kč |




