Similar



2M801-007-26M9-19SA | |
|---|---|
DigiKey Part Number | 2M801-007-26M9-19SA-ND |
Manufacturer | |
Manufacturer Product Number | 2M801-007-26M9-19SA |
Description | CONN PLUG FMALE 19POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2M801-007-26M9-19SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 9-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut, Self Locking | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | 0.500" (12.70mm) | |
Operating Temperature | -65°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 469,00000 Kč | 4 469,00 Kč |
| 10 | 3 799,14700 Kč | 37 991,47 Kč |
| 25 | 3 561,58840 Kč | 89 039,71 Kč |
| 50 | 3 417,16420 Kč | 170 858,21 Kč |
| Unit Price without VAT: | 4 469,00000 Kč |
|---|---|
| Unit Price with VAT: | 5 407,49000 Kč |



