Similar
Similar



2M801-007-16M9-19SA | |
|---|---|
DigiKey Part Number | 1178-2M801-007-16M9-19SA-ND |
Manufacturer | |
Manufacturer Product Number | 2M801-007-16M9-19SA |
Description | PLUG WITH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 19 | Shielding |
Shell Size - Insert 9-19 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.500" (12.70mm) |
Termination Crimp | Operating Temperature -65°C ~ 150°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD801-007-16M9-19SA | Cinch Connectivity Solutions | 28 | 116-MD801-007-16M9-19SA-ND | 3 521,15000 Kč | Similar |
| MKJ1A6F9-19SA | ITT Cannon, LLC | 15 | 1003-1549-ND | 4 616,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 501,84000 Kč | 3 501,84 Kč |
| 10 | 2 976,88600 Kč | 29 768,86 Kč |
| 25 | 2 790,70960 Kč | 69 767,74 Kč |
| 50 | 2 657,71260 Kč | 132 885,63 Kč |
| Unit Price without VAT: | 3 501,84000 Kč |
|---|---|
| Unit Price with VAT: | 4 237,22640 Kč |




