Similar
Similar

2M801-007-16M13-37SA | |
|---|---|
DigiKey Part Number | 1178-2M801-007-16M13-37SA-ND |
Manufacturer | |
Manufacturer Product Number | 2M801-007-16M13-37SA |
Description | PLUG WITH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 37 | Shielding |
Shell Size - Insert 13-37 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyphenylene Sulfide (PPS) |
Orientation A | Applications Aerospace, Industrial, Military |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD801-007-16M13-37SA | Cinch Connectivity Solutions | 3 | 116-MD801-007-16M13-37SA-ND | 3 968,20000 Kč | Similar |
| MKJ1A6F13-37SA | ITT Cannon, LLC | 0 | 1003-1550-ND | 4 532,41840 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 794,25000 Kč | 7 794,25 Kč |
| 10 | 6 626,40200 Kč | 66 264,02 Kč |
| 25 | 6 278,66240 Kč | 156 966,56 Kč |
| Unit Price without VAT: | 7 794,25000 Kč |
|---|---|
| Unit Price with VAT: | 9 431,04250 Kč |




