Pin Contact Size 16 PCB Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-497630-055

DigiKey Part Number
10-497630-055-ND
Manufacturer
Manufacturer Product Number
10-497630-055
Description
CONTACT PIN SZ 16 PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact Size 16 PCB Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Pin
Contact Size
16
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
PCB Pin
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
MIL-DTL-38999
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1155,18000 Kč155,18 Kč
10131,95100 Kč1 319,51 Kč
25123,67000 Kč3 091,75 Kč
50117,76520 Kč5 888,26 Kč
100112,14400 Kč11 214,40 Kč
250105,12440 Kč26 281,10 Kč
500100,10964 Kč50 054,82 Kč
1 00095,33596 Kč95 335,96 Kč
Manufacturers Standard Package
Unit Price without VAT:155,18000 Kč
Unit Price with VAT:187,76780 Kč