
10-497623-045 | |
|---|---|
DigiKey Part Number | 1178-10-497623-045-ND |
Manufacturer | |
Manufacturer Product Number | 10-497623-045 |
Description | SOCK CONT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-28 AWG Size 22D PCB Pin Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | PCB Pin | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 359,87517 Kč | 10 436,38 Kč |
| Unit Price without VAT: | 359,87517 Kč |
|---|---|
| Unit Price with VAT: | 435,44896 Kč |


