


SC50F103W | |
|---|---|
DigiKey Part Number | 235-1431-ND |
Manufacturer | |
Manufacturer Product Number | SC50F103W |
Description | THERMISTOR NTC 10KOHM 3933K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | 3895K | |
B25/50 | 3933K | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | 3981K | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | - | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 5 | 121,32600 Kč | 606,63 Kč |
| 10 | 116,32900 Kč | 1 163,29 Kč |
| 25 | 110,34040 Kč | 2 758,51 Kč |
| 50 | 106,25400 Kč | 5 312,70 Kč |
| 100 | 102,50800 Kč | 10 250,80 Kč |
| 500 | 94,96808 Kč | 47 484,04 Kč |
| 1 000 | 92,15812 Kč | 92 158,12 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |



