
NPI-19B-101GH | |
|---|---|
DigiKey Part Number | 235-1674-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19B-101GH |
Description | SENSOR 14.5PSIG 1/2" 0.1V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 1/2" (12.7mm) UNF 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | Male - 1/2" (12.7mm) UNF | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 102,93000 Kč | 1 102,93 Kč |
| 5 | 1 017,45600 Kč | 5 087,28 Kč |
| 10 | 985,66300 Kč | 9 856,63 Kč |
| 45 | 925,40933 Kč | 41 643,42 Kč |
| 90 | 901,20267 Kč | 81 108,24 Kč |
| 135 | 887,97385 Kč | 119 876,47 Kč |
| Unit Price without VAT: | 1 102,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 334,54530 Kč |



