


NKA502C1R1C | |
|---|---|
DigiKey Part Number | 235-1385-ND |
Manufacturer | |
Manufacturer Product Number | NKA502C1R1C |
Description | THERMISTOR NTC 5KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 190°C | |
Length - Lead Wire | 0.89" (22.50mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 5 | 58,41600 Kč | 292,08 Kč |
| 10 | 55,79200 Kč | 557,92 Kč |
| 25 | 52,66280 Kč | 1 316,57 Kč |
| 50 | 50,52540 Kč | 2 526,27 Kč |
| 100 | 48,57050 Kč | 4 857,05 Kč |
| 500 | 44,63460 Kč | 22 317,30 Kč |
| 1 000 | 43,16958 Kč | 43 169,58 Kč |
| 5 000 | 40,21831 Kč | 201 091,55 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |





